Part Details for MAC4MG by onsemi
Overview of MAC4MG by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC4MG
MAC4MG CAD Models
MAC4MG Part Data Attributes:
|
MAC4MG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC4MG
onsemi
600V, 4A, TRIAC, TO-220AB, CASE 221A-09, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 221A-09 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC4MG
This table gives cross-reference parts and alternative options found for MAC4MG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC4MG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC4MG vs BTA204-600E,127 |
T405-600T | 4A logic level Triacs | STMicroelectronics | MAC4MG vs T405-600T |
BTB04-600T/F5 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | MAC4MG vs BTB04-600T/F5 |
UT134E-6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | MAC4MG vs UT134E-6 |
Z0405MF | 600V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC | STMicroelectronics | MAC4MG vs Z0405MF |
BTB04-600D/F2 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | MAC4MG vs BTB04-600D/F2 |
BTA204X-600E | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | MAC4MG vs BTA204X-600E |
T435-600D | 600V, 4A, TRIAC | STMicroelectronics | MAC4MG vs T435-600D |
BTA204X-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | MAC4MG vs BTA204X-600E,127 |
L6004F526 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | MAC4MG vs L6004F526 |