Part Details for T435-600D by STMicroelectronics
Overview of T435-600D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T435-600D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1370 |
|
RFQ |
Part Details for T435-600D
T435-600D CAD Models
T435-600D Part Data Attributes:
|
T435-600D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T435-600D
STMicroelectronics
600V, 4A, TRIAC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | SENSITIVE GATE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3.5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 35 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for T435-600D
This table gives cross-reference parts and alternative options found for T435-600D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T435-600D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA204-600E,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T435-600D vs BTA204-600E,127 |
T405-600T | 4A logic level Triacs | STMicroelectronics | T435-600D vs T405-600T |
BTA204X-600F | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | T435-600D vs BTA204X-600F |
T410-600H | 4A logic level Triacs | STMicroelectronics | T435-600D vs T410-600H |
L6004F526 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T435-600D vs L6004F526 |
BTB04-600S/F5 | 600V, 4A, TRIAC, TO-220, TO-220, 3 PIN | STMicroelectronics | T435-600D vs BTB04-600S/F5 |
T64I | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | T435-600D vs T64I |
BTA204-600F,127 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | T435-600D vs BTA204-600F,127 |
L6004F621 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-202AB, | Littelfuse Inc | T435-600D vs L6004F621 |
UT134E-6 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-126, PLASTIC PACKAGE-3 | Unisonic Technologies Co Ltd | T435-600D vs UT134E-6 |