MAC4MG vs Z0405MF feature comparison

MAC4MG onsemi

Buy Now Datasheet

Z0405MF STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR STMICROELECTRONICS
Part Package Code TO-220AB
Package Description CASE 221A-09, 3 PIN
Pin Count 3
Manufacturer Package Code CASE 221A-09
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3 R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 4 A 0.95 A
Repetitive Peak Off-state Voltage 600 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 3
Pbfree Code Yes
Additional Feature SENSITIVE GATE
Critical Rate of Rise of Off-State Voltage-Min 30 V/us
DC Gate Trigger Current-Max 5 mA
DC Gate Trigger Voltage-Max 2 V
Holding Current-Max 10 mA
JESD-609 Code e3
Leakage Current-Max 0.2 mA
Terminal Finish TIN

Compare MAC4MG with alternatives

Compare Z0405MF with alternatives