Part Details for MAC4DHMT4G by Littelfuse Inc
Overview of MAC4DHMT4G by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC4DHMT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K9936
|
Newark | Triac, 600V, 4A, D-Pak, Peak Repetitive Off State Voltage:600V, On State Rms Current:4A, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:40A, Holding Current Max:15Ma, Product Range:- Rohs Compliant: Yes |Littelfuse MAC4DHMT4G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6330 | Buy Now |
DISTI #
MAC4DHMT4GOSCT-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO252 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
326572 In Stock |
|
$0.2906 / $0.6200 | Buy Now |
DISTI #
863-MAC4DHMT4G
|
Mouser Electronics | Triacs THY 4A 600V TRIAC RoHS: Compliant | 98340 |
|
$0.2900 / $0.6200 | Buy Now |
DISTI #
V72:2272_07296424
|
Arrow Electronics | TRIAC 600V 40A 3-Pin(2+Tab) DPAK Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2414 Container: Cut Strips | Americas - 2500 |
|
$0.2713 / $0.5717 | Buy Now |
DISTI #
MAC4DHMT4G
|
TTI | Triacs THY 4A 600V TRIAC RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 15000 In Stock |
|
$0.6470 | Buy Now |
DISTI #
SMC-MAC4DHMT4G
|
Sensible Micro Corporation | 5Ma 4A 40A@60Hz To252(Dpak) Triacs Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 625 Container: Tape & Reel | 1554 |
|
$0.2560 / $0.3040 | RFQ |
|
CHIPMALL.COM LIMITED | 15mA 5mA 600V TO-252(DPAK) TRIACs ROHS | 692 |
|
$0.3261 / $0.5789 | Buy Now |
|
LCSC | 15mA 5mA 600V TO-252(DPAK) TRIACs ROHS | 692 |
|
$0.3327 / $0.5907 | Buy Now |
|
New Advantage Corporation | MAC4DHM Series 600 V 4 A Through Hole Bidirectional Thyristor - TO-252-3 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.3533 / $0.3786 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.4A 600V SENS.GATE TO252 (DPAK) SMT | 0 |
|
$1.4379 / $1.5817 | RFQ |
Part Details for MAC4DHMT4G
MAC4DHMT4G CAD Models
MAC4DHMT4G Part Data Attributes:
|
MAC4DHMT4G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
MAC4DHMT4G
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC4DHMT4G
This table gives cross-reference parts and alternative options found for MAC4DHMT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC4DHMT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4DHMT4 | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, DPAK-3 | Motorola Mobility LLC | MAC4DHMT4G vs MAC4DHMT4 |
MAC4DHMT4 | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MAC4DHMT4G vs MAC4DHMT4 |
MAC4DHMT4G | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MAC4DHMT4G vs MAC4DHMT4G |