Part Details for L6004D6 by Teccor
Overview of L6004D6 by Teccor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L6004D6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Sensitive Triacs (0.8A to 8A) | 8240 |
|
RFQ |
Part Details for L6004D6
L6004D6 CAD Models
L6004D6 Part Data Attributes
|
L6004D6
Teccor
Buy Now
Datasheet
|
Compare Parts:
L6004D6
Teccor
4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-252, DPAK-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-252 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for L6004D6
This table gives cross-reference parts and alternative options found for L6004D6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L6004D6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934048960118 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS | WeEn Semiconductor Co Ltd | L6004D6 vs 934048960118 |
AC03FJM-Z-AZ | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC, MP-3Z, SC-63, 3 PIN | NEC Electronics Group | L6004D6 vs AC03FJM-Z-AZ |
T435-700B-TR | 4A Snubberless™ Triacs | STMicroelectronics | L6004D6 vs T435-700B-TR |
T405-600B | 4A logic level Triacs | STMicroelectronics | L6004D6 vs T405-600B |
BT136S-600/T3 | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | L6004D6 vs BT136S-600/T3 |
AC03FJM-Z | TRIAC, 600V V(DRM), 3A I(T)RMS, PLASTIC, MP-3Z, SC-63, 3 PIN | NEC Electronics Group | L6004D6 vs AC03FJM-Z |
BT136S-600T/R | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SC-63, DPAK-3 | NXP Semiconductors | L6004D6 vs BT136S-600T/R |
T435-700K | 700V, 4A, TRIAC | STMicroelectronics | L6004D6 vs T435-700K |
BT136M-600E | TRIAC, 600 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-252, PLASTIC, SOT-428, 3 PIN | NXP Semiconductors | L6004D6 vs BT136M-600E |
T435-800K | 800V, 4A, TRIAC | STMicroelectronics | L6004D6 vs T435-800K |