Part Details for MAC4DHMT4G by onsemi
Overview of MAC4DHMT4G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC4DHMT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70339885
|
RS | MAC4DHMT4G , TRIAC, 600V 4A, Gate Trigger 1.3V 5mA, 3-Pin DPAK | ON Semiconductor MAC4DHMT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2300 / $1.4700 | RFQ |
|
Future Electronics | 600 V 4 A Surface Mount Sensitive Gate Logic TRIAC -TO-252, (D-Pak) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 5000Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Future Electronics | 600 V 4 A Surface Mount Sensitive Gate Logic TRIAC -TO-252, (D-Pak) RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Quest Components | Triac, 600v V(drm), 4a I(t)rms, To-252aa | 243 |
|
$0.2520 / $0.5400 | Buy Now |
|
Win Source Electronics | TRIAC 600V 40A 3-Pin(2+Tab) DPAK / TRIAC SENS GATE 600V 4A DPAK | 177115 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for MAC4DHMT4G
MAC4DHMT4G CAD Models
MAC4DHMT4G Part Data Attributes
|
MAC4DHMT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MAC4DHMT4G
onsemi
Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, PLASTIC, CASE 369C, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 4 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC4DHMT4G
This table gives cross-reference parts and alternative options found for MAC4DHMT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC4DHMT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC4DHMT4G | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, DPAK-3 | Littelfuse Inc | MAC4DHMT4G vs MAC4DHMT4G |
MAC4DHMT4 | Triac, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | MAC4DHMT4G vs MAC4DHMT4 |