Part Details for MAC210-8 by Motorola Mobility LLC
Overview of MAC210-8 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC210-8
MAC210-8 CAD Models
MAC210-8 Part Data Attributes
|
MAC210-8
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC210-8
Motorola Mobility LLC
600V, 10A, TRIAC, TO-220AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC210-8
This table gives cross-reference parts and alternative options found for MAC210-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC210-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6347A-N | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210-8 vs 2N6347A-N |
Q2015R5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC210-8 vs Q2015R5 |
Q4015R5 | TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, TO-220, 3 PIN | Teccor | MAC210-8 vs Q4015R5 |
2N6344A-C | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210-8 vs 2N6344A-C |
2N6346A-C | 200V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210-8 vs 2N6346A-C |
2N6348A-U | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210-8 vs 2N6348A-U |
BTA212-600B | 600V, 12A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | MAC210-8 vs BTA212-600B |
MAC210A4 | TRIAC, 200V V(DRM), 10A I(T)RMS, TO-220AB, | Motorola Semiconductor Products | MAC210-8 vs MAC210A4 |
2N6344A-N | 600V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210-8 vs 2N6344A-N |
2N6343-A | 400V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC210-8 vs 2N6343-A |