Part Details for MAC137-600 by Motorola Mobility LLC
Overview of MAC137-600 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAC137-600
MAC137-600 CAD Models
MAC137-600 Part Data Attributes:
|
MAC137-600
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC137-600
Motorola Mobility LLC
600V, 8A, TRIAC, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 20 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-State Voltage-Max | 1.6 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC137-600
This table gives cross-reference parts and alternative options found for MAC137-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC137-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218-8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | MAC137-600 vs MAC218-8 |
MAC9M | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MAC137-600 vs MAC9M |
BT137-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-600 vs BT137-600 |
BT137-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-600 vs BT137-600,127 |
SM8J45 | TRIAC, 600 V, 8 A, TRIAC, TO-220AB | Toshiba America Electronic Components | MAC137-600 vs SM8J45 |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | MAC137-600 vs 2N6348 |
MAC218A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | MAC137-600 vs MAC218A8 |
BT137-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-600 vs BT137-600D |
BTA208-600B,127 | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-600 vs BTA208-600B,127 |
BT137-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | MAC137-600 vs BT137-600E |