Part Details for BT137-600 by WeEn Semiconductor Co Ltd
Overview of BT137-600 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BT137-600
BT137-600 CAD Models
BT137-600 Part Data Attributes
|
BT137-600
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BT137-600
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for BT137-600
This table gives cross-reference parts and alternative options found for BT137-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT137-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BTA208-600B | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600 vs BTA208-600B |
SM8J45 | Toshiba America Electronic Components | Check for Price | TRIAC, 600 V, 8 A, TRIAC, TO-220AB | BT137-600 vs SM8J45 |
SC143M | Motorola Mobility LLC | Check for Price | 600V, 8A, TRIAC, TO-220AB | BT137-600 vs SC143M |
934039040127 | WeEn Semiconductor Co Ltd | Check for Price | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | BT137-600 vs 934039040127 |
BTB08-600C | STMicroelectronics | Check for Price | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN | BT137-600 vs BTB08-600C |
2N6344 | onsemi | Check for Price | Triac, TO-220 3 LEAD STANDARD, 500-BLKBX | BT137-600 vs 2N6344 |
2N6348 | Motorola Semiconductor Products | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | BT137-600 vs 2N6348 |
2N6344 | Loras Industries Inc | Check for Price | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | BT137-600 vs 2N6344 |
MAC229A8 | Motorola Mobility LLC | Check for Price | 600V, 8A, TRIAC, TO-220AB | BT137-600 vs MAC229A8 |