Part Details for 934039040127 by WeEn Semiconductor Co Ltd
Overview of 934039040127 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 934039040127
934039040127 CAD Models
934039040127 Part Data Attributes:
|
934039040127
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
934039040127
WeEn Semiconductor Co Ltd
Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-46, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SNUBBERLESS TRIAC |
Alternate Parts for 934039040127
This table gives cross-reference parts and alternative options found for 934039040127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 934039040127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC218-8 | 600V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | 934039040127 vs MAC218-8 |
MAC9M | Triac, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 934039040127 vs MAC9M |
BT137-600 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039040127 vs BT137-600 |
BT137-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039040127 vs BT137-600,127 |
SM8J45 | TRIAC, 600 V, 8 A, TRIAC, TO-220AB | Toshiba America Electronic Components | 934039040127 vs SM8J45 |
2N6348 | TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN | Semitronics Corp | 934039040127 vs 2N6348 |
MAC218A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, | Loras Industries Inc | 934039040127 vs MAC218A8 |
BT137-600D | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039040127 vs BT137-600D |
BTA208-600B,127 | Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039040127 vs BTA208-600B,127 |
BT137-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, PLASTIC, SC-46, 3 PIN | WeEn Semiconductor Co Ltd | 934039040127 vs BT137-600E |