-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASH21GCC7105KTCA01CT-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2800 In Stock |
|
$0.0641 / $0.3900 | Buy Now |
DISTI #
MAASH21GCC7105KTCA
|
Avnet Americas | CAP, MLCC, 0805/2012, 100V, X7S, 1 UF 10 %, T&R Q200 - Tape and Reel (Alt: MAASH21GCC7105KTCA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0793 / $0.0894 | Buy Now |
DISTI #
963-MAASH21GCC7105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7S 0805 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0650 / $0.3700 | Order Now |
|
Future Electronics | 100V 1uF X7S 0805 10% AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0726 / $0.0776 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0725 / $0.0868 | Buy Now |
DISTI #
MAASH21GCC7105KTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7S 0805 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0680 / $0.0850 | Buy Now |
|
Ameya Holding Limited | 3000-Authorized Distributor |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASH21GCC7105KTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASH21GCC7105KTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAASH21GCC7105KTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASH21GCC7105KTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM21BC72A105KE36L | CAP CER 1UF 100V X7S 0805 | Murata Manufacturing Co Ltd | MAASH21GCC7105KTCA01 vs GCM21BC72A105KE36L |
GRM21BC72A105KE01L | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7S, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | MAASH21GCC7105KTCA01 vs GRM21BC72A105KE01L |
MBASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASH21GCC7105KTCA01 vs MBASH21GBC7105KTCA01 |
MSASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASH21GCC7105KTCA01 vs MSASH21GBC7105KTCA01 |
MMASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASH21GCC7105KTCA01 vs MMASH21GBC7105KTCA01 |
HMK212BC7105KG-TE | Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±10%, X7S, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MAASH21GCC7105KTCA01 vs HMK212BC7105KG-TE |
GCH21BC72A105KE11K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MAASH21GCC7105KTCA01 vs GCH21BC72A105KE11K |
MCASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASH21GCC7105KTCA01 vs MCASH21GBC7105KTCA01 |
GRJ21BC72A105KE11K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | MAASH21GCC7105KTCA01 vs GRJ21BC72A105KE11K |
MLASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MAASH21GCC7105KTCA01 vs MLASH21GBC7105KTCA01 |