Part Details for GCM21BC72A105KE36L by Murata Manufacturing Co Ltd
Overview of GCM21BC72A105KE36L by Murata Manufacturing Co Ltd
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GCM21BC72A105KE36L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6872
|
Newark | Cap, 1Uf, 100Vdc, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BC72A105KE36L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0970 / $0.1010 | Buy Now |
DISTI #
92AH8172
|
Newark | Cap, 1Uf, 100Vdc, Mlcc, 0805 Rohs Compliant: Yes |Murata GCM21BC72A105KE36L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 41 |
|
$0.1650 / $0.4990 | Buy Now |
DISTI #
490-14436-1-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
270556 In Stock |
|
$0.0853 / $0.5000 | Buy Now |
DISTI #
GCM21BC72A105KE36L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GCM21BC72A105KE36L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0580 | Buy Now |
DISTI #
81-GCM21BC72A105KE6L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S AEC-Q200 RoHS: Compliant | 38281 |
|
$0.0800 / $0.5000 | Buy Now |
DISTI #
V72:2272_07193462
|
Arrow Electronics | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 687 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2437 Container: Cut Strips | Americas - 29933 |
|
$0.0787 / $0.1456 | Buy Now |
|
Future Electronics | 0805 1 uF 100 V ±10 % Tolerance X7S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 42000Reel |
|
$0.0819 / $0.0869 | Buy Now |
|
Future Electronics | 0805 1 uF 100 V ±10 % Tolerance X7S Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0838 | Buy Now |
DISTI #
69064880
|
Verical | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 2203 | Americas - 94743 |
|
$0.0711 / $0.1600 | Buy Now |
DISTI #
84978894
|
Verical | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 687 Package Multiple: 1 Date Code: 2437 | Americas - 29933 |
|
$0.1456 | Buy Now |
Part Details for GCM21BC72A105KE36L
GCM21BC72A105KE36L CAD Models
GCM21BC72A105KE36L Part Data Attributes
|
GCM21BC72A105KE36L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GCM21BC72A105KE36L
Murata Manufacturing Co Ltd
CAP CER 1UF 100V X7S 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GCM21BC72A105KE36L
This table gives cross-reference parts and alternative options found for GCM21BC72A105KE36L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GCM21BC72A105KE36L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA4J3X7S2A105K125AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GCM21BC72A105KE36L vs CGA4J3X7S2A105K125AE |
MSASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GCM21BC72A105KE36L vs MSASH21GBC7105KTCA01 |
GRM21BC72A105KE01L | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7S, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GCM21BC72A105KE36L vs GRM21BC72A105KE01L |
GCH21BC72A105KE11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC72A105KE36L vs GCH21BC72A105KE11L |
MCJCH21GDC7105KTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GCM21BC72A105KE36L vs MCJCH21GDC7105KTDA01 |
HMK212BC7105KGHTE | Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±10%, X7S, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GCM21BC72A105KE36L vs HMK212BC7105KGHTE |
MCASH21GBC7105KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GCM21BC72A105KE36L vs MCASH21GBC7105KTCA1J |
GRJ21BC72A105KE11L | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP, ROHS AND REACH COMPLIANT | Murata Manufacturing Co Ltd | GCM21BC72A105KE36L vs GRJ21BC72A105KE11L |
MAASH21GCC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GCM21BC72A105KE36L vs MAASH21GCC7105KTCA01 |
GRJ21BC72A105KE11K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GCM21BC72A105KE36L vs GRJ21BC72A105KE11K |