-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7S, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4389
|
Newark | Cap, 1Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC72A105KE01L RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 15000 |
|
$0.0660 | Buy Now |
DISTI #
66AJ7201
|
Newark | Cap, 1Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM21BC72A105KE01L RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 875 |
|
$0.0840 / $0.2700 | Buy Now |
DISTI #
490-14464-1-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
330217 In Stock |
|
$0.0663 / $0.4000 | Buy Now |
DISTI #
GRM21BC72A105KE01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: GRM21BC72A105KE01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0566 | Buy Now |
DISTI #
81-GRM21BC72A105KE1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 100 VDC 10% 0805 X7S RoHS: Compliant | 59317 |
|
$0.0640 / $0.3000 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 90000Reel |
|
$0.0545 / $0.0608 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Cut Tape/Mini-Reel | 2148Cut Tape/Mini-Reel |
|
$0.1330 / $0.3200 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 100V X7S 10% Pad SMD 0805 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0643 / $0.0688 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7S, 22% TC, 1UF, SURFACE MOUNT, 0805 | 28091 |
|
$0.2340 / $0.7800 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 100V, 10% +TOL, 10% -TOL, X7S, 22% TC, 1UF, SURFACE MOUNT, 0805 | 800 |
|
$0.3744 / $0.9360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM21BC72A105KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM21BC72A105KE01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±10%, X7S, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for GRM21BC72A105KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM21BC72A105KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCM21BC72A105KE36L | CAP CER 1UF 100V X7S 0805 | Murata Manufacturing Co Ltd | GRM21BC72A105KE01L vs GCM21BC72A105KE36L |
MBASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC72A105KE01L vs MBASH21GBC7105KTCA01 |
MSASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC72A105KE01L vs MSASH21GBC7105KTCA01 |
MMASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC72A105KE01L vs MMASH21GBC7105KTCA01 |
HMK212BC7105KG-TE | Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±10%, X7S, 0805 (2012 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | GRM21BC72A105KE01L vs HMK212BC7105KG-TE |
GCH21BC72A105KE11K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC72A105KE01L vs GCH21BC72A105KE11K |
MCASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC72A105KE01L vs MCASH21GBC7105KTCA01 |
GRJ21BC72A105KE11K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | GRM21BC72A105KE01L vs GRJ21BC72A105KE11K |
MLASH21GBC7105KTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC72A105KE01L vs MLASH21GBC7105KTCA01 |
MCASH21GBC7105KTCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | GRM21BC72A105KE01L vs MCASH21GBC7105KTCA1J |