Part Details for HVC145 by Hitachi Ltd
Overview of HVC145 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Part Details for HVC145
HVC145 CAD Models
HVC145 Part Data Attributes
|
HVC145
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HVC145
Hitachi Ltd
Pin Diode, 60V V(BR), Silicon, UFP, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Breakdown Voltage-Min | 60 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.45 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.8 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for HVC145
This table gives cross-reference parts and alternative options found for HVC145. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC145, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P277-1141 | SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | HVC145 vs MA4P277-1141 |
SMP1307-011 | Pin Diode, Silicon | Alpha Industries | HVC145 vs SMP1307-011 |
HVD142 | Pin Diode, Silicon, SFP, 2 PIN | Hitachi Ltd | HVC145 vs HVD142 |
SMP1352-005 | Pin Diode, Silicon | Alpha Industries | HVC145 vs SMP1352-005 |
HVC133 | Pin Diode, 30V V(BR), UFP, 2 PIN | Hitachi Ltd | HVC145 vs HVC133 |
HVM14S | Pin Diode, 50V V(BR), Silicon, MPAK-3 | Hitachi Ltd | HVC145 vs HVM14S |
MA4P278-287 | SILICON, PIN DIODE, PLASTIC, CASE 287, 3 PIN | TE Connectivity | HVC145 vs MA4P278-287 |
BAR64 | Pin Diode, Silicon, SOT-23, 3 PIN | Siemens | HVC145 vs BAR64 |
1SV233 | Pin Diode, 50V V(BR), Silicon, CP, 3 PIN | SANYO Electric Co Ltd | HVC145 vs 1SV233 |
HVU187TRF | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVC145 vs HVU187TRF |