Part Details for MA116TX by Panasonic Electronic Components
Overview of MA116TX by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA116TX
MA116TX CAD Models
MA116TX Part Data Attributes
|
MA116TX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA116TX
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA116TX
This table gives cross-reference parts and alternative options found for MA116TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA116TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2840 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | MA116TX vs MC2840 |
NSR0130M2T5G | 30V 0.1A low IR SOD-923 Schottky Diode, SOD-723 2 LEAD, 8000-REEL | onsemi | MA116TX vs NSR0130M2T5G |
MC2842-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | MA116TX vs MC2842-11-1 |
DSD010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA116TX vs DSD010-TA |
DSD010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | MA116TX vs DSD010-TB |
1SS348TE85L | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | MA116TX vs 1SS348TE85L |
MA142AH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA116TX vs MA142AH |
MA151KTX | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | MA116TX vs MA151KTX |
MA787H | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | MA116TX vs MA787H |
MC2843-T13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MA116TX vs MC2843-T13-1 |