Part Details for 1SS348TE85L by Toshiba America Electronic Components
Overview of 1SS348TE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1SS348TE85L
1SS348TE85L CAD Models
1SS348TE85L Part Data Attributes
|
1SS348TE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1SS348TE85L
Toshiba America Electronic Components
DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1SS348TE85L
This table gives cross-reference parts and alternative options found for 1SS348TE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SS348TE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2840 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-59, 3 PIN | Mitsubishi Electric | 1SS348TE85L vs MC2840 |
NSR0130M2T5G | 30V 0.1A low IR SOD-923 Schottky Diode, SOD-723 2 LEAD, 8000-REEL | onsemi | 1SS348TE85L vs NSR0130M2T5G |
MC2842-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | 1SS348TE85L vs MC2842-11-1 |
DSD010-TA | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | 1SS348TE85L vs DSD010-TA |
DSD010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | 1SS348TE85L vs DSD010-TB |
MA142AH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | 1SS348TE85L vs MA142AH |
MA151KTX | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | 1SS348TE85L vs MA151KTX |
MA787H | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | 1SS348TE85L vs MA787H |
MC2843-T13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | 1SS348TE85L vs MC2843-T13-1 |
1SS322TE85R | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 1SS348TE85L vs 1SS322TE85R |