There are no models available for this part yet.
Overview of DSD010-TB by SANYO Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for DSD010-TB by SANYO Electric Co Ltd
Part Data Attributes for DSD010-TB by SANYO Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANYO ELECTRIC CO LTD
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for DSD010-TB
This table gives cross-reference parts and alternative options found for DSD010-TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSD010-TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB425DS-TP | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | DSD010-TB vs RB425DS-TP |
MC2841-T11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | DSD010-TB vs MC2841-T11-1 |
DSC010-TB | Rectifier Diode, 1 Element, 0.1A, Silicon | SANYO Electric Co Ltd | DSD010-TB vs DSC010-TB |
MC2842-13-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | DSD010-TB vs MC2842-13-1 |
MA141ATX | Rectifier Diode, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | DSD010-TB vs MA141ATX |
MA2S794 | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, | Panasonic Electronic Components | DSD010-TB vs MA2S794 |
MC2850 | Rectifier Diode, 1 Element, 0.1A, Silicon, SC-70, 3 PIN | Mitsubishi Electric | DSD010-TB vs MC2850 |
SD107WS-TP-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MICRO MINIATURE, PLASTIC PACAKGE-2 | Micro Commercial Components | DSD010-TB vs SD107WS-TP-HF |
MA152KH | Rectifier Diode, 1 Element, 0.1A, Silicon | Panasonic Electronic Components | DSD010-TB vs MA152KH |
MC2842-11-1 | Rectifier Diode, 1 Element, 0.1A, Silicon, PLASTIC, SC-70, SUPERMINI-3 | Mitsubishi Electric | DSD010-TB vs MC2842-11-1 |