Memory
M95256-RDW6TP
STMicroelectronics
Description: 256 Kbit SPI bus EEPROM with high-speed clock

Overview of M95256-RDW6TP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for M95256-RDW6TP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 07AH6841
Newark Eeprom, 256Kbit, -40 To 85Deg C, Memory Size:256Kbit, Eeprom Memory Configuration:32K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:20Mhz, Memory Case Style:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Rohs Compliant: Yes |Stmicroelectronics M95256-RDW6TP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4215
  • 1 $0.6600
  • 10 $0.6110
  • 25 $0.5860
  • 50 $0.5620
  • 100 $0.5370
  • 250 $0.5310
  • 500 $0.5240
  • 1,000 $0.5050
$0.5050 / $0.6600 Buy Now
DISTI # 23AC7739
Newark Memory Rohs Compliant: Yes |Stmicroelectronics M95256-RDW6TP RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.2720
$0.2720 Buy Now
DISTI # 497-6352-1-ND
DigiKey IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2017
In Stock
  • 1 $0.6900
  • 10 $0.6300
  • 25 $0.6224
  • 50 $0.6188
  • 100 $0.5533
  • 250 $0.5486
  • 500 $0.5405
  • 1,000 $0.5212
  • 4,000 $0.4800
  • 8,000 $0.4747
  • 12,000 $0.4591
$0.4591 / $0.6900 Buy Now
DISTI # M95256-RDW6TP
Avnet Americas EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95256-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel 48000
  • 4,000 $0.2713
  • 8,000 $0.2630
  • 16,000 $0.2568
$0.2568 / $0.2713 Buy Now
DISTI # 511-M95256-RDW6TP
Mouser Electronics EEPROM 256 Kbit Serial Bus EEPROM RoHS: Compliant 3871
  • 1 $0.6800
  • 10 $0.6110
  • 100 $0.5370
  • 500 $0.5320
  • 1,000 $0.5130
  • 2,000 $0.5080
  • 4,000 $0.4600
  • 8,000 $0.4450
$0.4450 / $0.6800 Buy Now
STMicroelectronics 256 Kbit SPI bus EEPROM with high-speed clock RoHS: Compliant Min Qty: 1 3871
  • 1 $0.6700
  • 10 $0.6000
  • 100 $0.5300
  • 500 $0.5200
$0.5200 / $0.6700 Buy Now
Future Electronics M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 24000
Reel
  • 4,000 $0.4650
  • 8,000 $0.4550
  • 12,000 $0.4500
  • 16,000 $0.4500
  • 20,000 $0.4350
$0.4350 / $0.4650 Buy Now
Future Electronics M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2500
$0.2500 Buy Now
Future Electronics M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 4,000 $0.2500
$0.2500 Buy Now
Quest Components EEPROM, 32KX8, SERIAL, CMOS, PDSO8 75
  • 1 $0.9000
  • 7 $0.7500
  • 21 $0.5400
$0.5400 / $0.9000 Buy Now
NexGen Digital   2
RFQ
DISTI # M95256-RDW6TP
Avnet Silica EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95256-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # C1S730201190414
Chip1Stop EEPROM RoHS: Compliant pbFree: Yes Container: Cut Tape 3983
  • 5 $0.6370
  • 10 $0.6150
  • 50 $0.5870
  • 100 $0.5240
  • 200 $0.5040
  • 500 $0.5020
  • 1,000 $0.4680
$0.4680 / $0.6370 Buy Now
DISTI # M95256-RDW6TP
EBV Elektronik EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95256-RDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC EEPROM 256KBIT 2MHZ 8TSSOP 101551
  • 65 $0.7920
  • 155 $0.6500
  • 240 $0.6290
  • 330 $0.6090
  • 425 $0.5890
  • 570 $0.5280
$0.5280 / $0.7920 Buy Now

CAD Models for M95256-RDW6TP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M95256-RDW6TP by STMicroelectronics

M95256-RDW6TP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Factory Lead Time
8 Weeks
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
2 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.4 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Standby Current-Max
0.000003 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95256-RDW6TP
    STMicroelectronics
    256 Kbit SPI bus EEPROM with high-speed clock
    VS

Alternate Parts for M95256-RDW6TP

This table gives cross-reference parts and alternative options found for M95256-RDW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-RDW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT25256YI-G 256-kb SPI Serial CMOS EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE onsemi M95256-RDW6TP vs CAT25256YI-G
M95256-DRDW8TP/K 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation STMicroelectronics M95256-RDW6TP vs M95256-DRDW8TP/K
M95256-DRDW3TP/K Automotive 256 Kbit SPI bus EEPROM with high speed clock STMicroelectronics M95256-RDW6TP vs M95256-DRDW3TP/K
M95256-DRDW6TP 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95256-RDW6TP vs M95256-DRDW6TP
CAT25256YI-GT3 EEPROM Serial 256-Kb SPI, TSSOP8, 4.4x3, 3000-REEL onsemi M95256-RDW6TP vs CAT25256YI-GT3
Part Number Description Manufacturer Compare
CAT25256YI-GT3 EEPROM Serial 256-Kb SPI, TSSOP8, 4.4x3, 3000-REEL onsemi M95256-RDW6TP vs CAT25256YI-GT3
M95256-DRDW6TP 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 STMicroelectronics M95256-RDW6TP vs M95256-DRDW6TP
CAT25256YI-G 256-kb SPI Serial CMOS EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE onsemi M95256-RDW6TP vs CAT25256YI-G
M95256-DRDW8TP/K 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation STMicroelectronics M95256-RDW6TP vs M95256-DRDW8TP/K

Related Parts for M95256-RDW6TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95256-RDW6TP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95256-RDW6TP by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95256-RDW6TP would you like to use for your alert(s)?
  • Please alert me when M95256-RDW6TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95256-RDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95256-RDW6TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95256-RDW6TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95256-RDW6TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95256-RDW6TP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: