-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 256 Kbit SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40X8518
|
Newark | Eeprom S Spi |Stmicroelectronics M95256-DRDW3TP/K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14451-1-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36177 In Stock |
|
$1.0590 / $1.6900 | Buy Now |
DISTI #
M95256-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95256-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.7839 | Buy Now |
DISTI #
511-M95256-DRDW3TP/K
|
Mouser Electronics | EEPROM Auto 256Kb SPI bus EEPROM RoHS: Compliant | 5253 |
|
$0.9300 / $1.3200 | Buy Now |
|
Future Electronics | M95256-125 Series 256 kb (32 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Future Electronics | M95256-125 Series 256 kb (32 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9100 | Buy Now |
|
Future Electronics | M95256-125 Series 256 kb (32 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9100 / $0.9450 | Buy Now |
|
Future Electronics | M95256-125 Series 256 kb (32 K x 8) 5.5 V SMT SPI Interface Protocol - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.9100 / $0.9450 | Buy Now |
DISTI #
M95256-DRDW3TP/K
|
Avnet Silica | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95256-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Silica - 20000 |
|
Buy Now | |
DISTI #
M95256-DRDW3TP/K
|
EBV Elektronik | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R (Alt: M95256-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95256-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-DRDW3TP/K
STMicroelectronics
Automotive 256 Kbit SPI bus EEPROM with high speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95256-DRDW3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-DRDW3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT25256YI-G | 256-kb SPI Serial CMOS EEPROM Memory, TSSOP8, 4.4x3, 100-TUBE | onsemi | M95256-DRDW3TP/K vs CAT25256YI-G |
M95256-DRDW8TP/K | 256-Kbit serial SPI bus EEPROM with high speed clock 105°C operation | STMicroelectronics | M95256-DRDW3TP/K vs M95256-DRDW8TP/K |
M95256-DRDW6TP | 32X8 SPI BUS SERIAL EEPROM, 80ns, PDSO8, 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | M95256-DRDW3TP/K vs M95256-DRDW6TP |
CAT25256YI-GT3 | EEPROM Serial 256-Kb SPI, TSSOP8, 4.4x3, 3000-REEL | onsemi | M95256-DRDW3TP/K vs CAT25256YI-GT3 |