There are no models available for this part yet.
Overview of CAT25256YI-GT3 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CAT25256YI-GT3 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y5903
|
Newark | Serial Eeprom, 256Kbit, Tssop-8, Memory Configuration:32K X 8Bit, Interfaces:Serial Spi, Clock Frequency Max:5Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Onsemi CAT25256YI-GT3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7968 |
|
$0.6880 / $0.8840 | Buy Now | |
DISTI #
06R0620
|
Newark | 256-Kb Spi Serial Cmos Eeprom Memory/ Reel |Onsemi CAT25256YI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 / $0.6250 | Buy Now | |
DISTI #
CAT25256YI-GT3OSCT-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8TSSOP Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.5799 / $0.8700 | Buy Now | |
DISTI #
CAT25256YI-GT3
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT25256YI-GT3) RoHS: Compliant Min Qty: 1352 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.4588 / $0.5476 | Buy Now | |
DISTI #
CAT25256YI-GT3
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: CAT25256YI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.3202 / $0.3821 | Buy Now | |
DISTI #
698-CAT25256YI-GT3
|
Mouser Electronics | EEPROM 256K SPI Serial CMOS EEPROM RoHS: Compliant | 25178 |
|
$0.5620 / $0.8400 | Buy Now | |
DISTI #
70300275
|
RS | CAT25256YI-GT3 EEPROM Memory, 256kbit, 40ns, 1.8 - 5.5 V 8-Pin TSSOP | ON Semiconductor CAT25256YI-GT3 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ | |
Future Electronics | CAT25256 Series 256 Kbit (32K x 8) 5.5 V SPI Serial CMOS EEPROM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5850 | Buy Now | ||
Bristol Electronics | 55 |
|
RFQ | ||||
Quest Components | EEPROM, 32KX8, SERIAL, CMOS, PDSO8 | 210 |
|
$0.4817 / $1.0323 | Buy Now |
CAD Models for CAT25256YI-GT3 by onsemi
Part Data Attributes for CAT25256YI-GT3 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TSSOP8, 4.4x3
|
Package Description
|
4.40 X 3 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-153, TSSOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
948AL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
100 YEAR DATA RETENTION
|
Clock Frequency-Max (fCLK)
|
5 MHz
|
Data Retention Time-Min
|
100
|
Endurance
|
1000000 Write/Erase Cycles
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.4 mm
|
Memory Density
|
262144 bit
|
Memory IC Type
|
EEPROM
|
Memory Width
|
8
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Number of Words
|
32768 words
|
Number of Words Code
|
32000
|
Operating Mode
|
SYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
32KX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Serial Bus Type
|
SPI
|
Standby Current-Max
|
0.000001 A
|
Supply Current-Max
|
0.004 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Write Cycle Time-Max (tWC)
|
5 ms
|
Write Protection
|
HARDWARE/SOFTWARE
|
Alternate Parts for CAT25256YI-GT3
This table gives cross-reference parts and alternative options found for CAT25256YI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT25256YI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95256-RDW3P/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW3P/A |
M95256-RDW6P/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW6P/A |
M95256-RDW6G | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW6G |
M95256-RDW6T | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW6T |
M95256-RDW6G/K | SPI BUS SERIAL EEPROM | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW6G/K |
M95256-DRDW4TP/K | SPI BUS SERIAL EEPROM | STMicroelectronics | CAT25256YI-GT3 vs M95256-DRDW4TP/K |
M95256-RDW3G/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW3G/V |
M95256-RDW3TP/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW3TP/V |
M95256-RDW3T/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW3T/V |
M95256-RDW6TG/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.169 INCH, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | CAT25256YI-GT3 vs M95256-RDW6TG/A |
Related Parts for CAT25256YI-GT3
-
MSP430F2618TPMRMicrocontrollers
-
CAT24M01HU5I-GT3EEPROMs
-
EP3C25U256I7NField Programmable Gate Arrays
-
MT25QL01GBBB8E12-0SITFlash Memories
-
MIC2605YML-TRSwitching Regulator or Controllers
-
INA240A2QPWRQ1Other Analog ICs
-
XC95288XL-10PQ208IProgrammable Logic Devices
-
OPA2209AIDGKROperational Amplifiers
-
IRF250Power Field-Effect Transistors