There are no models available for this part yet.
Overview of M83513/01-HN by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/01-HN by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-M83513/01-HN
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Conn RoHS: Compliant | 0 |
|
$358.1400 / $386.5100 | Order Now | |
DISTI #
DCHM83513/01-HN
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn IP67 D-Sub PIN 100 POS Solder Pot ST Panel Mount 100 Terminal 1 Port RoHS: Compliant | 0 |
|
$323.3800 / $949.1200 | Buy Now | ||
DISTI #
M83513/01-HN
|
TTI | D-Sub MIL Spec Connectors Micro D Conn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 41 In Stock |
|
$351.2600 / $358.4300 | Buy Now | |
DISTI #
DCHM83513/01-HN
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now | ||
Master Electronics | Conn IP67 D-Sub PIN 100 POS Solder Pot ST Panel Mount 100 Terminal 1 Port RoHS: Compliant | 0 |
|
$323.3800 / $949.1200 | Buy Now |
CAD Models for M83513/01-HN by TE Connectivity
Part Data Attributes for M83513/01-HN by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
2.16 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S100P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .15
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
H
|
Terminal Length
|
0.2 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/01-HN
This table gives cross-reference parts and alternative options found for M83513/01-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-HP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-HN vs M83513/01-HP |
M83513/01-HN | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | M83513/01-HN vs M83513/01-HN |
M83513/01-HN | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .138-.163, Plug, | Cinch Connectivity Solutions | M83513/01-HN vs M83513/01-HN |
M83513/01-HC | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Locking, Plug | AirBorn Inc | M83513/01-HN vs M83513/01-HC |
M83513/01-HN | D Microminiature Connector, | ITT Interconnect Solutions | M83513/01-HN vs M83513/01-HN |
M83513/01-HC | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01-HN vs M83513/01-HC |
M83513/01-HC | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/01-HN vs M83513/01-HC |
M83513/01-HP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-HN vs M83513/01-HP |
M83513/01-HC | D Microminiature Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .138-.163, Plug, | Cinch Connectivity Solutions | M83513/01-HN vs M83513/01-HC |
M83513/01HC | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .138-.163, Plug | Bel Fuse | M83513/01-HN vs M83513/01HC |