Part Details for M83446/36-08AGTT by API Delevan
Overview of M83446/36-08AGTT by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for M83446/36-08AGTT
M83446/36-08AGTT CAD Models
M83446/36-08AGTT Part Data Attributes
|
M83446/36-08AGTT
API Delevan
Buy Now
Datasheet
|
Compare Parts:
M83446/36-08AGTT
API Delevan
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.19 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.645 A | |
Reference Standard | MIL-PRF-83446/36 | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% |
Alternate Parts for M83446/36-08AGTT
This table gives cross-reference parts and alternative options found for M83446/36-08AGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83446/36-08AGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS312RAA15NGPZ | General Purpose Inductor, 15uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | Coilcraft Inc | M83446/36-08AGTT vs MS312RAA15NGPZ |
AE312RAA15NGPZ | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGPZ |
AE312RAA15NGLU | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGLU |
AE312RAA15NGAZ | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGAZ |
AE312RAA15NGST | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGST |
M83446/36-08AGTW | General Purpose Inductor, | API Delevan | M83446/36-08AGTT vs M83446/36-08AGTW |
AE312RAA15NGAH | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGAH |
AE312RAA15NGCT | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGCT |
AE312RAA15NGLZ | General Purpose Inductor, 0.015uH, 2%, Ceramic-Core, 0704, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGLZ |
AE312RAA15NGAT | General Purpose Inductor, | Coilcraft Inc | M83446/36-08AGTT vs AE312RAA15NGAT |