There are no models available for this part yet.
Overview of MS312RAA15NGPZ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
CAD Models for MS312RAA15NGPZ by Coilcraft Inc
Part Data Attributes for MS312RAA15NGPZ by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
0704
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.17 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.02 mm
|
Package Length
|
1.8 mm
|
Package Style
|
SMT
|
Package Width
|
1.12 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom)
|
28
|
Rated Current-Max
|
0.6 A
|
Self Resonance Frequency
|
3020 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead - Matte Tin - with Nickel barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
250 MHz
|
Tolerance
|
2%
|
Alternate Parts for MS312RAA15NGPZ
This table gives cross-reference parts and alternative options found for MS312RAA15NGPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS312RAA15NGPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE312RAA15NGPZ | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGPZ |
M83446/36-08AGTT | General Purpose Inductor, | API Delevan | MS312RAA15NGPZ vs M83446/36-08AGTT |
AE312RAA15NGLU | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGLU |
AE312RAA15NGAZ | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGAZ |
AE312RAA15NGST | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGST |
M83446/36-08AGTW | General Purpose Inductor, | API Delevan | MS312RAA15NGPZ vs M83446/36-08AGTW |
AE312RAA15NGAH | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGAH |
AE312RAA15NGCT | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGCT |
AE312RAA15NGLZ | General Purpose Inductor, 0.015uH, 2%, Ceramic-Core, 0704, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGLZ |
AE312RAA15NGAT | General Purpose Inductor, | Coilcraft Inc | MS312RAA15NGPZ vs AE312RAA15NGAT |