M83446/36-08AGTT
vs
AE312RAA15NGST
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
API DELEVAN
|
COILCRAFT INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Case/Size Code |
0603
|
0603
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ceramic
|
CERAMIC
|
DC Resistance |
0.17 Ω
|
0.17 Ω
|
Inductance-Nom (L) |
0.015 µH
|
0.015 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
1.02 mm
|
1.02 mm
|
Package Length |
1.8 mm
|
1.8 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
1.19 mm
|
1.12 mm
|
Packing Method |
TR
|
TR, Paper, 7 Inch
|
Quality Factor-Min (at L-nom) |
35
|
28
|
Rated Current-Max |
0.645 A
|
0.6 A
|
Reference Standard |
MIL-PRF-83446/36
|
|
Self Resonance Frequency |
4000 MHz
|
3020 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Surface Mount |
YES
|
YES
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
2%
|
2%
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Special Feature |
|
STANDARD: MIL-STD-981
|
Terminal Finish |
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Test Frequency |
|
250 MHz
|
|
|
|
Compare M83446/36-08AGTT with alternatives
Compare AE312RAA15NGST with alternatives