Part Details for M74HCT367RM13TR by STMicroelectronics
Overview of M74HCT367RM13TR by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for M74HCT367RM13TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1989 |
|
RFQ | ||
|
Quest Components | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16 | 1591 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for M74HCT367RM13TR
M74HCT367RM13TR CAD Models
M74HCT367RM13TR Part Data Attributes
|
M74HCT367RM13TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HCT367RM13TR
STMicroelectronics
HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HCT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for M74HCT367RM13TR
This table gives cross-reference parts and alternative options found for M74HCT367RM13TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HCT367RM13TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933715170652 | IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | M74HCT367RM13TR vs 933715170652 |
935188690112 | IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Bus Driver/Transceiver | NXP Semiconductors | M74HCT367RM13TR vs 935188690112 |
GD74HCT367D | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | M74HCT367RM13TR vs GD74HCT367D |
CD74HCT367M96 | 6-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 16-SOIC -55 to 125 | Texas Instruments | M74HCT367RM13TR vs CD74HCT367M96 |
74HCT367D-T | IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver | NXP Semiconductors | M74HCT367RM13TR vs 74HCT367D-T |
CD74HCT367MTG4 | HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | M74HCT367RM13TR vs CD74HCT367MTG4 |
DV74HCT367D | Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | M74HCT367RM13TR vs DV74HCT367D |
M74HCT367M1R | HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | M74HCT367RM13TR vs M74HCT367M1R |
74HCT367D,653 | 74HC(T)367 - Hex buffer/line driver; 3-state SOP 16-Pin | NXP Semiconductors | M74HCT367RM13TR vs 74HCT367D,653 |
74HCT367D,652 | 74HC(T)367 - Hex buffer/line driver; 3-state SOP 16-Pin | NXP Semiconductors | M74HCT367RM13TR vs 74HCT367D,652 |