CD54HCT367H/3
Description: HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16

Overview of CD54HCT367H/3 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CD54HCT367H/3 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD54HCT367H/3 by Intersil Corporation

CD54HCT367H/3
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIE,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
Family
HCT
JESD-30 Code
X-XUUC-N16
Logic IC Type
BUS DRIVER
Number of Bits
6
Number of Functions
1
Number of Ports
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
UNSPECIFIED
Package Style
UNCASED CHIP
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
UPPER
Want to compare parts?
  1. CD54HCT367H/3
    Intersil Corporation
    HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, UUC16
    VS

Alternate Parts for CD54HCT367H/3

This table gives cross-reference parts and alternative options found for CD54HCT367H/3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD54HCT367H/3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HCT367MTG4 HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments CD54HCT367H/3 vs CD74HCT367MTG4
935189050112 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors CD54HCT367H/3 vs 935189050112
74HCT367D-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors CD54HCT367H/3 vs 74HCT367D-T
74HCT367PW,118 74HC(T)367 - Hex buffer/line driver; 3-state TSSOP 16-Pin NXP Semiconductors CD54HCT367H/3 vs 74HCT367PW,118
933715170652 IC HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Bus Driver/Transceiver NXP Semiconductors CD54HCT367H/3 vs 933715170652
74HCT367PW-T IC HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16, Bus Driver/Transceiver NXP Semiconductors CD54HCT367H/3 vs 74HCT367PW-T
CD54HCT367H/3A Bus Driver, HCT Series, 1-Func, 6-Bit, True Output, CMOS Harris Semiconductor CD54HCT367H/3 vs CD54HCT367H/3A
74HCT367DB Bus Driver Nexperia CD54HCT367H/3 vs 74HCT367DB
74HCT367N HCT SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 NXP Semiconductors CD54HCT367H/3 vs 74HCT367N
5962-9070601MEA HCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERDIP-16 Rochester Electronics LLC CD54HCT367H/3 vs 5962-9070601MEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD54HCT367H/3 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD54HCT367H/3 by Intersil Corporation

  • Please alert me when CD54HCT367H/3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD54HCT367H/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD54HCT367H/3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD54HCT367H/3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD54HCT367H/3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD54HCT367H/3 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: