M74HC4049B1R vs TC74HC4049AP feature comparison

M74HC4049B1R STMicroelectronics

Buy Now Datasheet

TC74HC4049AP Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CMOS-TTL LEVEL TRANSLATOR
Family HC/UH HC
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4
Load Capacitance (CL) 150 pF 150 pF
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A 0.0078 A
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Prop. Delay@Nom-Sup 23 ns 29 ns
Propagation Delay (tpd) 150 ns 145 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Seated Height-Max 5.1 mm 4.45 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Samacsys Manufacturer Toshiba
Length 19.25 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 75 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M74HC4049B1R with alternatives

Compare TC74HC4049AP with alternatives