Part Details for M74HC283F1 by STMicroelectronics
Overview of M74HC283F1 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for M74HC283F1
M74HC283F1 CAD Models
M74HC283F1 Part Data Attributes
|
M74HC283F1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M74HC283F1
STMicroelectronics
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, FRIT SEALED, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 68 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for M74HC283F1
This table gives cross-reference parts and alternative options found for M74HC283F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M74HC283F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC283N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN | Texas Instruments | M74HC283F1 vs MM74HC283N |
MC54HC283JS | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Freescale Semiconductor | M74HC283F1 vs MC54HC283JS |
SN74HC283J | Adder/Subtractor, | Rochester Electronics LLC | M74HC283F1 vs SN74HC283J |
CD54HC283F/3 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Intersil Corporation | M74HC283F1 vs CD54HC283F/3 |
SN54HC283J | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | M74HC283F1 vs SN54HC283J |
MM54HC283J/883 | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Texas Instruments | M74HC283F1 vs MM54HC283J/883 |
SN74HC283NP3 | Adder/Subtractor, | Rochester Electronics LLC | M74HC283F1 vs SN74HC283NP3 |
M74HC283B1N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | M74HC283F1 vs M74HC283B1N |
GD74HC283J | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Goldstar Electron Co Ltd | M74HC283F1 vs GD74HC283J |
CD74HC283E96 | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 | Harris Semiconductor | M74HC283F1 vs CD74HC283E96 |