Part Details for MM54HC283J/883 by Texas Instruments
Overview of MM54HC283J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MM54HC283J/883
MM54HC283J/883 CAD Models
MM54HC283J/883 Part Data Attributes
|
MM54HC283J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC283J/883
Texas Instruments
IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for MM54HC283J/883
This table gives cross-reference parts and alternative options found for MM54HC283J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC283J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HC283N-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16 | Texas Instruments | MM54HC283J/883 vs SN74HC283N-00 |
SNJ54HC283J-00 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | MM54HC283J/883 vs SNJ54HC283J-00 |
SN74HC283NP3 | SN74HC283NP3 | Texas Instruments | MM54HC283J/883 vs SN74HC283NP3 |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | MM54HC283J/883 vs CD74HC283E |
933757280652 | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | NXP Semiconductors | MM54HC283J/883 vs 933757280652 |
MC54HC283JDS | Adder/Subtractor, CMOS, CDIP16, | Motorola Semiconductor Products | MM54HC283J/883 vs MC54HC283JDS |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | MM54HC283J/883 vs SN74HC283N3 |
CD54HC283F3A | IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC | Intersil Corporation | MM54HC283J/883 vs CD54HC283F3A |
5962-8976501EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | MM54HC283J/883 vs 5962-8976501EX |
MM74HC283N | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN | Texas Instruments | MM54HC283J/883 vs MM74HC283N |