Part Details for M68AW128ML55ND1F by STMicroelectronics
Overview of M68AW128ML55ND1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M68AW128ML55ND1F
M68AW128ML55ND1F CAD Models
M68AW128ML55ND1F Part Data Attributes
|
M68AW128ML55ND1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M68AW128ML55ND1F
STMicroelectronics
128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, PLASTIC, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000009 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.026 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for M68AW128ML55ND1F
This table gives cross-reference parts and alternative options found for M68AW128ML55ND1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M68AW128ML55ND1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AW128ML55ND6E | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | STMicroelectronics | M68AW128ML55ND1F vs M68AW128ML55ND6E |
CY62136VLL-55ZIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62136VLL-55ZIT |
CY62136VNLL-55ZXI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62136VNLL-55ZXI |
CY62136VNLL-55ZSXA | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62136VNLL-55ZSXA |
CY62137VNLL-55ZXIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62137VNLL-55ZXIT |
CY62137VNLL-55ZXI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62137VNLL-55ZXI |
CY62137VLL-55ZXIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62137VLL-55ZXIT |
CY62136VNLL-55ZIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62136VNLL-55ZIT |
M68AW128ML55ND1 | 128KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | M68AW128ML55ND1F vs M68AW128ML55ND1 |
CY62136VLL-55ZSI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | M68AW128ML55ND1F vs CY62136VLL-55ZSI |