Part Details for CY62136VLL-55ZSI by Cypress Semiconductor
Overview of CY62136VLL-55ZSI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for CY62136VLL-55ZSI
CY62136VLL-55ZSI CAD Models
CY62136VLL-55ZSI Part Data Attributes
|
CY62136VLL-55ZSI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62136VLL-55ZSI
Cypress Semiconductor
Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.0000075 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62136VLL-55ZSI
This table gives cross-reference parts and alternative options found for CY62136VLL-55ZSI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136VLL-55ZSI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62136VNLL-55ZSXA | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VLL-55ZSI vs CY62136VNLL-55ZSXA |
CY62136VNLL-55ZXI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VLL-55ZSI vs CY62136VNLL-55ZXI |
CY62137VLL-55ZI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136VLL-55ZSI vs CY62137VLL-55ZI |
CY62136VLL-55ZIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136VLL-55ZSI vs CY62136VLL-55ZIT |
CY62136VLL-55ZXI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VLL-55ZSI vs CY62136VLL-55ZXI |
M68AW128ML55ND6F | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | STMicroelectronics | CY62136VLL-55ZSI vs M68AW128ML55ND6F |
M68AW128ML55ND6 | 128KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | CY62136VLL-55ZSI vs M68AW128ML55ND6 |
M68AW128ML55ND1E | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | STMicroelectronics | CY62136VLL-55ZSI vs M68AW128ML55ND1E |
M68AW128ML55ND6T | 128KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | CY62136VLL-55ZSI vs M68AW128ML55ND6T |
CY62137VLL-55ZIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136VLL-55ZSI vs CY62137VLL-55ZIT |