Part Details for CY62136VNLL-55ZIT by Cypress Semiconductor
Overview of CY62136VNLL-55ZIT by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Renewable Energy
Robotics and Drones
Part Details for CY62136VNLL-55ZIT
CY62136VNLL-55ZIT CAD Models
CY62136VNLL-55ZIT Part Data Attributes
|
CY62136VNLL-55ZIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY62136VNLL-55ZIT
Cypress Semiconductor
Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY62136VNLL-55ZIT
This table gives cross-reference parts and alternative options found for CY62136VNLL-55ZIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY62136VNLL-55ZIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M68AW128ML55ND6E | 128KX16 STANDARD SRAM, 55ns, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | STMicroelectronics | CY62136VNLL-55ZIT vs M68AW128ML55ND6E |
CY62136VLL-55ZIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62136VLL-55ZIT |
CY62136VNLL-55ZXI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62136VNLL-55ZXI |
CY62136VNLL-55ZSXA | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62136VNLL-55ZSXA |
CY62137VNLL-55ZXIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62137VNLL-55ZXIT |
CY62137VNLL-55ZXI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62137VNLL-55ZXI |
CY62137VLL-55ZXIT | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62137VLL-55ZXIT |
M68AW128ML55ND1 | 128KX16 STANDARD SRAM, 55ns, PDSO44, PLASTIC, TSOP2-44 | STMicroelectronics | CY62136VNLL-55ZIT vs M68AW128ML55ND1 |
CY62136VLL-55ZSI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62136VLL-55ZSI |
CY62137VLL-55ZI | Standard SRAM, 128KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY62136VNLL-55ZIT vs CY62137VLL-55ZI |