Part Details for M63016FP by Renesas Electronics Corporation
Overview of M63016FP by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M63016FP
M63016FP CAD Models
M63016FP Part Data Attributes
|
M63016FP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M63016FP
Renesas Electronics Corporation
CD MOTOR DRIVER, PDSO42, POWER, SSOP-42
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 42 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Drive Type | OPTICAL | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G42 | |
Length | 17.5 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for M63016FP
This table gives cross-reference parts and alternative options found for M63016FP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M63016FP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63021FP | CD MOTOR DRIVER, PDSO42, SSOP-42 | Renesas Electronics Corporation | M63016FP vs M63021FP |
M63021FP | CD Motor Driver, 5 Channel, PDSO42, HEAT SINK, POWER, SSOP-42 | Mitsubishi Electric | M63016FP vs M63021FP |
M56785FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-A | Mitsubishi Electric | M63016FP vs M56785FP |
FAN8732BG | CD Motor Driver, PDSO42, SSOP-42 | Fairchild Semiconductor Corporation | M63016FP vs FAN8732BG |
M56782FP | 1 CHANNEL CD MOTOR DRIVER, PDSO42, 42P9R-A | Renesas Electronics Corporation | M63016FP vs M56782FP |
M56786FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-D | Mitsubishi Electric | M63016FP vs M56786FP |
M56784FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-D | Mitsubishi Electric | M63016FP vs M56784FP |
M56787FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-A | Mitsubishi Electric | M63016FP vs M56787FP |
M63022FP | CD Motor Driver, PDSO42, 0.450 INCH, 0.80 MM PITCH, PLASTIC, HSSOP-42 | Mitsubishi Electric | M63016FP vs M63022FP |
M63023FP | 5 CHANNEL CD MOTOR DRIVER, PDSO42, POWER, SSOP-42 | Renesas Electronics Corporation | M63016FP vs M63023FP |