Part Details for FAN8732BG by Fairchild Semiconductor Corporation
Overview of FAN8732BG by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for FAN8732BG
FAN8732BG CAD Models
FAN8732BG Part Data Attributes
|
FAN8732BG
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FAN8732BG
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO42, SSOP-42
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | HSOP, | |
Pin Count | 42 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G42 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 7 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 13.2 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FAN8732BG
This table gives cross-reference parts and alternative options found for FAN8732BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FAN8732BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M63021FP | CD MOTOR DRIVER, PDSO42, SSOP-42 | Renesas Electronics Corporation | FAN8732BG vs M63021FP |
M63021FP | CD Motor Driver, 5 Channel, PDSO42, HEAT SINK, POWER, SSOP-42 | Mitsubishi Electric | FAN8732BG vs M63021FP |
M56785FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-A | Mitsubishi Electric | FAN8732BG vs M56785FP |
M63016FP | CD MOTOR DRIVER, PDSO42, POWER, SSOP-42 | Renesas Electronics Corporation | FAN8732BG vs M63016FP |
M56782FP | 1 CHANNEL CD MOTOR DRIVER, PDSO42, 42P9R-A | Renesas Electronics Corporation | FAN8732BG vs M56782FP |
M56786FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-D | Mitsubishi Electric | FAN8732BG vs M56786FP |
M56784FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-D | Mitsubishi Electric | FAN8732BG vs M56784FP |
M56787FP | CD Motor Driver, 1 Channel, PDSO42, POWER, 42P9R-A | Mitsubishi Electric | FAN8732BG vs M56787FP |
M63022FP | CD Motor Driver, PDSO42, 0.450 INCH, 0.80 MM PITCH, PLASTIC, HSSOP-42 | Mitsubishi Electric | FAN8732BG vs M63022FP |
M63023FP | 5 CHANNEL CD MOTOR DRIVER, PDSO42, POWER, SSOP-42 | Renesas Electronics Corporation | FAN8732BG vs M63023FP |