Diodes
M6035C-E3/45
Description: DIODE 30 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode

Overview of M6035C-E3/45 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for M6035C-E3/45 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M6035C-E3/45 by Vishay Semiconductors

M6035C-E3/45
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
TO-220AB
Package Description
R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.56 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
320 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. M6035C-E3/45
    Vishay Semiconductors
    DIODE 30 A, 35 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
    VS

Alternate Parts for M6035C-E3/45

This table gives cross-reference parts and alternative options found for M6035C-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M6035C-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRF30100CTR Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Sangdest Microelectronics (Nanjing) Co Ltd M6035C-E3/45 vs MBRF30100CTR
SB40-05H Rectifier Diode, Schottky, 1 Phase, 2 Element, 4A, 50V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd M6035C-E3/45 vs SB40-05H
SBR2040CT-G Rectifier Diode, 1 Phase, 2 Element, 20A, 40V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated M6035C-E3/45 vs SBR2040CT-G
SB10-18 Rectifier Diode, Schottky, 2 Element, 1A, 180V V(RRM), Silicon, TO-220AB, SC-46, 3 PIN SANYO Electric Co Ltd M6035C-E3/45 vs SB10-18
HERF1608G Rectifier Diode, 1 Phase, 2 Element, 16A, 1000V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor M6035C-E3/45 vs HERF1608G
SBR40U150CT Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated M6035C-E3/45 vs SBR40U150CT
STTH40P03SFP 40A, 300V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN STMicroelectronics M6035C-E3/45 vs STTH40P03SFP
NTE628 Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN NTE Electronics Inc M6035C-E3/45 vs NTE628
SBR40150CT Rectifier Diode, 1 Phase, 2 Element, 20A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated M6035C-E3/45 vs SBR40150CT
MBR2070CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 70V V(RRM), Silicon, TO-220AB, Galaxy Microelectronics M6035C-E3/45 vs MBR2070CT
Part Number Description Manufacturer Compare
SBR30A120CT Rectifier Diode, 1 Phase, 2 Element, 15A, 120V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN Diodes Incorporated M6035C-E3/45 vs SBR30A120CT
FST2135 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation M6035C-E3/45 vs FST2135
GCF06A60 Rectifier Diode, 1 Phase, 2 Element, 6A, 600V V(RRM), Silicon, TO-220AB, SIMILAR TO TO-220AB, 3 PIN Nihon Inter Electronics Corporation M6035C-E3/45 vs GCF06A60
UFT2070 Rectifier Diode, 1 Phase, 2 Element, 10A, 700V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-2 Microsemi Corporation M6035C-E3/45 vs UFT2070
SB1045FCT Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor M6035C-E3/45 vs SB1045FCT
FST2140 Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 40V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 Microsemi Corporation M6035C-E3/45 vs FST2140
STPS3035CT 15A, 35V, SILICON, RECTIFIER DIODE, TO-220AB STMicroelectronics M6035C-E3/45 vs STPS3035CT
RB095T-60 Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor M6035C-E3/45 vs RB095T-60
PJ16C100CZ Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN Promax-Johnton Electronic Corporation M6035C-E3/45 vs PJ16C100CZ
DSA20C150PN Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FPAB, 3 PIN Littelfuse Inc M6035C-E3/45 vs DSA20C150PN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M6035C-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M6035C-E3/45 by Vishay Semiconductors

  • Please alert me when M6035C-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M6035C-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M6035C-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M6035C-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M6035C-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M6035C-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: