Part Details for M5M52B78AJ-12T by Mitsubishi Electric
Overview of M5M52B78AJ-12T by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M5M52B78AJ-12T
M5M52B78AJ-12T CAD Models
M5M52B78AJ-12T Part Data Attributes
|
M5M52B78AJ-12T
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M52B78AJ-12T
Mitsubishi Electric
Standard SRAM, 32KX8, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for M5M52B78AJ-12T
This table gives cross-reference parts and alternative options found for M5M52B78AJ-12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M52B78AJ-12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT61256L-12TC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, SOP-28 | Force Technologies Ltd | M5M52B78AJ-12T vs FT61256L-12TC |
M5M5278EJ-12T | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | M5M52B78AJ-12T vs M5M5278EJ-12T |
CY7C199-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | M5M52B78AJ-12T vs CY7C199-12PC |
UM61256GK-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28 | United Microelectronics Corporation | M5M52B78AJ-12T vs UM61256GK-12 |
MCM6206DP12 | 32KX8 STANDARD SRAM, 12ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | M5M52B78AJ-12T vs MCM6206DP12 |
CY7C199B-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | M5M52B78AJ-12T vs CY7C199B-12PC |
KM68257CJ-120000 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | M5M52B78AJ-12T vs KM68257CJ-120000 |
FT61256-12SC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Force Technologies Ltd | M5M52B78AJ-12T vs FT61256-12SC |
PDM41256LB12SOITY | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | M5M52B78AJ-12T vs PDM41256LB12SOITY |
W24L257ACK-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Winbond Electronics Corp | M5M52B78AJ-12T vs W24L257ACK-12 |