Memory
CY7C199B-12PC
Cypress Semiconductor
Description: Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28

Overview of CY7C199B-12PC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Available Datasheets

Part # Manufacturer Description Datasheet
AD9512/PCBZ Analog Devices 800MHz Clock Distribution Eva

CAD Models for CY7C199B-12PC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C199B-12PC by Cypress Semiconductor

CY7C199B-12PC
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
12 ns
I/O Type
COMMON
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
35.4965 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C199B-12PC
    Cypress Semiconductor
    Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for CY7C199B-12PC

This table gives cross-reference parts and alternative options found for CY7C199B-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C199B-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71256SA12TPG8 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C199B-12PC vs 71256SA12TPG8
71256SA12TPGI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C199B-12PC vs 71256SA12TPGI
AS7C256B-12PIN Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 Alliance Memory Inc CY7C199B-12PC vs AS7C256B-12PIN
QS83280-12P Cache SRAM, 32KX8, 12ns, CMOS, PDIP28, Quality Semiconductor Inc CY7C199B-12PC vs QS83280-12P
P4C1256-12PI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation CY7C199B-12PC vs P4C1256-12PI
FT7C199-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, DIP-28 Force Technologies Ltd CY7C199B-12PC vs FT7C199-12PC
71256SA12TPG PDIP-28, Tube Integrated Device Technology Inc CY7C199B-12PC vs 71256SA12TPG
W24L257AK-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Winbond Electronics Corp CY7C199B-12PC vs W24L257AK-12
KM68257CLP-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Samsung Semiconductor CY7C199B-12PC vs KM68257CLP-12
71256SA12TP Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C199B-12PC vs 71256SA12TP
Part Number Description Manufacturer Compare
PDM41256LB12SOITY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc CY7C199B-12PC vs PDM41256LB12SOITY
IDT71256SA12TPG Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Integrated Device Technology Inc CY7C199B-12PC vs IDT71256SA12TPG
FT61256L-12SSCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-28 Force Technologies Ltd CY7C199B-12PC vs FT61256L-12SSCLF
PDM41256LB12SOTY Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 Paradigm Technology Inc CY7C199B-12PC vs PDM41256LB12SOTY
PDM41256LA12PI Standard SRAM, 32KX8, 12ns, CMOS, PDIP28 Paradigm Technology Inc CY7C199B-12PC vs PDM41256LA12PI
M628032-12E1 32KX8 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 STMicroelectronics CY7C199B-12PC vs M628032-12E1
CM3P-65856-12 Standard SRAM, 32KX8, 12ns, BICMOS, PDIP28 Matra MHS CY7C199B-12PC vs CM3P-65856-12
W24257ACK-12 Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 Winbond Electronics Corp CY7C199B-12PC vs W24257ACK-12
FT61256-12PC Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Force Technologies Ltd CY7C199B-12PC vs FT61256-12PC
FT61256L-12JCLF Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd CY7C199B-12PC vs FT61256L-12JCLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C199B-12PC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C199B-12PC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C199B-12PC would you like to use for your alert(s)?
  • Please alert me when CY7C199B-12PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C199B-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C199B-12PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C199B-12PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C199B-12PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C199B-12PC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: