Part Details for FT61256L-12TC by Force Technologies Ltd
Overview of FT61256L-12TC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69057-012TCLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. |
Part Details for FT61256L-12TC
FT61256L-12TC CAD Models
FT61256L-12TC Part Data Attributes
|
FT61256L-12TC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT61256L-12TC
Force Technologies Ltd
Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, SOP-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G28 | |
Length | 11.811 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.193 mm | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for FT61256L-12TC
This table gives cross-reference parts and alternative options found for FT61256L-12TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT61256L-12TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5278EJ-12T | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | FT61256L-12TC vs M5M5278EJ-12T |
CY7C199-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | FT61256L-12TC vs CY7C199-12PC |
UM61256GK-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28 | United Microelectronics Corporation | FT61256L-12TC vs UM61256GK-12 |
MCM6206DP12 | 32KX8 STANDARD SRAM, 12ns, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Motorola Mobility LLC | FT61256L-12TC vs MCM6206DP12 |
CY7C199B-12PC | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | FT61256L-12TC vs CY7C199B-12PC |
KM68257CJ-120000 | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | FT61256L-12TC vs KM68257CJ-120000 |
FT61256-12SC | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Force Technologies Ltd | FT61256L-12TC vs FT61256-12SC |
M5M52B78AJ-12T | Standard SRAM, 32KX8, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | FT61256L-12TC vs M5M52B78AJ-12T |
PDM41256LB12SOITY | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | FT61256L-12TC vs PDM41256LB12SOITY |
W24L257ACK-12 | Standard SRAM, 32KX8, 12ns, CMOS, PDIP28, 0.300 INCH, SKINNY, PLASTIC, DIP-28 | Winbond Electronics Corp | FT61256L-12TC vs W24L257ACK-12 |