Memory
M5M5278J-25
Mitsubishi Electric
Description: Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of M5M5278J-25 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5M5278J-25 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5278J-25 by Mitsubishi Electric

M5M5278J-25
Mitsubishi Electric
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ28,.34
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.13 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M5M5278J-25
    Mitsubishi Electric
    Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for M5M5278J-25

This table gives cross-reference parts and alternative options found for M5M5278J-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5278J-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6206BBEJ25R Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products M5M5278J-25 vs MCM6206BBEJ25R
CY7C199-25VCR Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor M5M5278J-25 vs CY7C199-25VCR
CY7C199-25VI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, PLASTIC, SOJ-28 Rochester Electronics LLC M5M5278J-25 vs CY7C199-25VI
M5M5278CJ-25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Mitsubishi Electric M5M5278J-25 vs M5M5278CJ-25
MCM6206CJ25R2 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC M5M5278J-25 vs MCM6206CJ25R2
MCM6206BAEJ25R 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC M5M5278J-25 vs MCM6206BAEJ25R
IS61C256AH-25JI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc M5M5278J-25 vs IS61C256AH-25JI
MCM6206DJ25R2 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products M5M5278J-25 vs MCM6206DJ25R2
MCM6206BAEJ25 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Motorola Semiconductor Products M5M5278J-25 vs MCM6206BAEJ25
MT5C2568DJ-25PTR Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc M5M5278J-25 vs MT5C2568DJ-25PTR
Part Number Description Manufacturer Compare
WS128K32-45HSME SRAM Module, 512KX8, 45ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp M5M5278J-25 vs WS128K32-45HSME
CY7C194-35LC Standard SRAM, 64KX4, 35ns, CMOS, LCC-28 Cypress Semiconductor M5M5278J-25 vs CY7C194-35LC
SMDP-65656L45 Standard SRAM, 32KX8, CMOS, CDFP28, Temic Semiconductors M5M5278J-25 vs SMDP-65656L45
FT6264-45PCLF Standard SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-28 Force Technologies Ltd M5M5278J-25 vs FT6264-45PCLF
FT6198A-20DC Standard SRAM, 16KX4, 20ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Force Technologies Ltd M5M5278J-25 vs FT6198A-20DC
WS128K32V-20G4S SRAM Module, 512KX8, 20ns, CMOS, White Electronic Designs Corp M5M5278J-25 vs WS128K32V-20G4S
WS128K32-20G4I SRAM Module, 512KX8, 20ns, CMOS, CQFP68, 40 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp M5M5278J-25 vs WS128K32-20G4I
MB8287-35PSK Standard SRAM, 32KX8, 35ns, CMOS, PDIP32, 0.300 INCH, SKINNY, PLASTIC, DIP-32 FUJITSU Semiconductor Limited M5M5278J-25 vs MB8287-35PSK
WS128K32-45G2IA SRAM Module, 512KX8, 45ns, CMOS, CQFP68, 22 X 22 MM, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp M5M5278J-25 vs WS128K32-45G2IA
IMS1820W-35 64KX4 STANDARD SRAM, 35ns, CQCC28, CERAMIC, LCC-28 STMicroelectronics M5M5278J-25 vs IMS1820W-35

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5278J-25 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5278J-25 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5278J-25 would you like to use for your alert(s)?
  • Please alert me when M5M5278J-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5278J-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5278J-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5278J-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5278J-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5278J-25 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: