Memory
M5M5258CJ-25
Mitsubishi Electric
Description: Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of M5M5258CJ-25 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage Financial Technology (Fintech) Renewable Energy Robotics and Drones

CAD Models for M5M5258CJ-25 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M5258CJ-25 by Mitsubishi Electric

M5M5258CJ-25
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ24,.34
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Current-Max
0.01 A
Standby Voltage-Min
2 V
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. M5M5258CJ-25
    Mitsubishi Electric
    Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for M5M5258CJ-25

This table gives cross-reference parts and alternative options found for M5M5258CJ-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M5258CJ-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IMS1820E-25S IC,SRAM,64KX4,CMOS,SOJ,24PIN,PLASTIC STMicroelectronics M5M5258CJ-25 vs IMS1820E-25S
M5M5258AJ-25 Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric M5M5258CJ-25 vs M5M5258AJ-25
M5M5258DJ-25 Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric M5M5258CJ-25 vs M5M5258DJ-25
CY7C194B-25VC Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, SOJ-24 Cypress Semiconductor M5M5258CJ-25 vs CY7C194B-25VC
Part Number Description Manufacturer Compare
AT68166FT-YS18-E Standard SRAM, 512KX32, 18ns, CMOS, CQFP68 Microchip Technology Inc M5M5258CJ-25 vs AT68166FT-YS18-E
HMU-65798M-9 Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 Matra MHS M5M5258CJ-25 vs HMU-65798M-9
WS128K32L-15G2UQA SRAM Module, 128KX32, 15ns, CMOS, CQFP68, 22.36 X 22.36 MM, CERAMIC, QFP-68 White Electronic Designs Corp M5M5258CJ-25 vs WS128K32L-15G2UQA
WS128K32-55HSM SRAM Module, 512KX8, 55ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 White Electronic Designs Corp M5M5258CJ-25 vs WS128K32-55HSM
IDT7188S20Y Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Integrated Device Technology Inc M5M5258CJ-25 vs IDT7188S20Y
WS512K32-25G2TIA SRAM Module, 512KX32, 25ns, CMOS, CQMA68, CERAMIC, QFP-68 Mercury Systems Inc M5M5258CJ-25 vs WS512K32-25G2TIA
WS512K32L-20G2LMA SRAM Module, 512KX32, 20ns, CMOS, CQFP68, 22.40 X 22.40 MM, 5.08 MM HEIGHT, HERMETIC SEALED, CERAMIC, QFP-68 White Electronic Designs Corp M5M5258CJ-25 vs WS512K32L-20G2LMA
L7C192CM45 Standard SRAM, 64KX4, 45ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 LOGIC Devices Inc M5M5258CJ-25 vs L7C192CM45
L7C199MM15 Standard SRAM, 32KX8, 15ns, CMOS, CDFP28, CERFLAT-28 LOGIC Devices Inc M5M5258CJ-25 vs L7C199MM15
HM3-65799F-5:D Standard SRAM, 64KX4, 20ns, CMOS, PDIP28 Matra MHS M5M5258CJ-25 vs HM3-65799F-5:D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M5258CJ-25 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M5258CJ-25 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M5258CJ-25 would you like to use for your alert(s)?
  • Please alert me when M5M5258CJ-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M5258CJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M5258CJ-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M5258CJ-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M5258CJ-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M5258CJ-25 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: