Memory
M5M29FB800VP-80
Mitsubishi Electric
Description: Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48

Overview of M5M29FB800VP-80 by Mitsubishi Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M5M29FB800VP-80 by Mitsubishi Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M5M29FB800VP-80 by Mitsubishi Electric

M5M29FB800VP-80
Mitsubishi Electric
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
Part Package Code
TSOP1
Package Description
12 X 20 MM, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
80 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
NO
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
128/256 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
NO
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M5M29FB800VP-80
    Mitsubishi Electric
    Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48
    VS

Alternate Parts for M5M29FB800VP-80

This table gives cross-reference parts and alternative options found for M5M29FB800VP-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M29FB800VP-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M29F800A2KBT80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A2KBT80
M29F800A2KBT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A2KBT80
M29F800A3KBR80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A3KBR80R
M29F800A3BT80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A3BT80R
MT28SF800WG-8B Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc M5M29FB800VP-80 vs MT28SF800WG-8B
M29F800A2BR80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A2BR80
M29F800A3KBR80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A3KBR80
M29F800A3BT80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A3BT80
M29F800A3BR80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A3BR80R
M29F800A2BT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A2BT80
Part Number Description Manufacturer Compare
M29F800A3KBT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A3KBT80
M5M29FB800RV-80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP1-48 Mitsubishi Electric M5M29FB800VP-80 vs M5M29FB800RV-80
M5M29FB800VP-80I Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Mitsubishi Electric M5M29FB800VP-80 vs M5M29FB800VP-80I
M29F800A3BR80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A3BR80R
M29F800A3KBT80R 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A3KBT80R
M29F800A2BR80R Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A2BR80R
MT28SF800WG-8B Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP1-48 Micron Technology Inc M5M29FB800VP-80 vs MT28SF800WG-8B
M29F800A3KBR80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A3KBR80
M29F800A2BT80 Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 Motorola Semiconductor Products M5M29FB800VP-80 vs M29F800A2BT80
M29F800A3KBR80 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 Motorola Mobility LLC M5M29FB800VP-80 vs M29F800A3KBR80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M5M29FB800VP-80 by Mitsubishi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M5M29FB800VP-80 by Mitsubishi Electric

Select Manufacturer
Which Manufacturer of M5M29FB800VP-80 would you like to use for your alert(s)?
  • Please alert me when M5M29FB800VP-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M5M29FB800VP-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M5M29FB800VP-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M5M29FB800VP-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M5M29FB800VP-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M5M29FB800VP-80 by Mitsubishi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: