Part Details for M29F800A3KBR80R by Motorola Semiconductor Products
Overview of M29F800A3KBR80R by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M29F800A3KBR80R
M29F800A3KBR80R CAD Models
M29F800A3KBR80R Part Data Attributes
|
M29F800A3KBR80R
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
M29F800A3KBR80R
Motorola Semiconductor Products
Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 12 X 20 MM, REVERSE, TSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 80 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1-R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for M29F800A3KBR80R
This table gives cross-reference parts and alternative options found for M29F800A3KBR80R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M29F800A3KBR80R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M29F800A2KBT80 | Motorola Semiconductor Products | Check for Price | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29F800A3KBR80R vs M29F800A2KBT80 |
M29F800A3KBT80R | Motorola Semiconductor Products | Check for Price | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29F800A3KBR80R vs M29F800A3KBT80R |
M29F800A2KBT80 | Motorola Mobility LLC | Check for Price | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29F800A3KBR80R vs M29F800A2KBT80 |
TMS28F800AVB-80BDCDQ | Texas Instruments | Check for Price | 1MX8 FLASH 3V PROM, 80ns, PDSO48, TSOP-48 | M29F800A3KBR80R vs TMS28F800AVB-80BDCDQ |
M29F800A2KBR80 | Motorola Mobility LLC | Check for Price | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | M29F800A3KBR80R vs M29F800A2KBR80 |
M29F800A3BR80R | Motorola Mobility LLC | Check for Price | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | M29F800A3KBR80R vs M29F800A3BR80R |
M29F800A2KBR80R | Motorola Mobility LLC | Check for Price | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP-48 | M29F800A3KBR80R vs M29F800A2KBR80R |
M29F800A2BT80 | Motorola Mobility LLC | Check for Price | 1MX8 FLASH 3V PROM, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29F800A3KBR80R vs M29F800A2BT80 |
M29F800A3BT80 | Motorola Semiconductor Products | Check for Price | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, TSOP1-48 | M29F800A3KBR80R vs M29F800A3BT80 |
M5M29FB800RV-80I | Mitsubishi Electric | Check for Price | Flash, 1MX8, 80ns, PDSO48, 12 X 20 MM, REVERSE, TSOP1-48 | M29F800A3KBR80R vs M5M29FB800RV-80I |