Filter Your Search
1 - 3 of 3 results
|
M5M29FB800VP-80
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3.3 V | 80 ns | FLASH | CONFIGURABLE AS 512K X 16 | 8 | BOTTOM | YES | NO | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 128/256 words | PARALLEL | 3 V | YES | 5 µA | 40 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MITSUBISHI ELECTRIC CORP | TSOP1 | 12 X 20 MM, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M29FB800VP-80I
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 16K,8K,32K,64K | 512KX16 | 3.3 V | 80 ns | FLASH | 8 | BOTTOM | YES | NO | 1 | 1,2,1,15 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | 128/256 words | PARALLEL | 3 V | YES | 5 µA | 40 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MITSUBISHI ELECTRIC CORP | TSOP1 | 12 X 20 MM, TSOP1-48 | 48 | unknown | EAR99 | 8542.32.00.51 | |||
|
M5M29FB800VP-801
Mitsubishi Electric
|
Check for Price | Obsolete | 8.3886 Mbit | 8 | 1MX8 | 3.3 V | 80 ns | FLASH | USER CONFIGURABLE AS 512K X 16 | 1 | 1000000 | 1.0486 M | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MITSUBISHI ELECTRIC CORP | unknown | EAR99 | 8542.32.00.51 |