-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Programmable Interval Timer, PLCC, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8162
|
Newark | Programmable Timer, Triple, 10Mhz 5.5V Lcc28, Frequency:10Mhz, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Digital Ic Case:Lcc, No. Of Pins:28Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:- Rohs Compliant: Yes |Renesas CS82C54-10Z Min Qty: 888 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3000 | Buy Now |
DISTI #
CS82C54-10Z-ND
|
DigiKey | IC OSC PROG TIMER 10MHZ 28PLCC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
706 In Stock |
|
$14.0077 / $19.5900 | Buy Now |
DISTI #
CS82C54-10Z
|
Avnet Americas | Programmable Timer Single 28-Pin PLCC - Rail/Tube (Alt: CS82C54-10Z) RoHS: Compliant Min Qty: 888 Package Multiple: 444 Lead time: 26 Weeks, 1 Days Container: Tube | 126 |
|
$12.7635 / $14.5725 | Buy Now |
DISTI #
968-CS82C54-10Z
|
Mouser Electronics | Timers & Support Products PERIPH PRG-CNTR 5V 10MHZ 28PLCC COM RoHS: Compliant | 1167 |
|
$14.0000 / $19.5800 | Buy Now |
|
Future Electronics | CS82C54 Series 10 MHz 4.5 - 5.5 V Programmable Timer - PLCC-28 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 231Tube |
|
$13.7300 / $14.4200 | Buy Now |
|
Renesas Electronics America | IC OSC PROG TIMER 10MHZ 28PLCC Min Qty: 1 Container: Tube | 707 |
|
$14.0077 / $19.5900 | Buy Now |
DISTI #
CS82C54-10Z
|
TME | IC: peripheral circuit, programmable timer, 4.5÷5.5VDC, PLCC28 Min Qty: 1 | 0 |
|
$16.1300 / $22.5200 | RFQ |
DISTI #
CS82C54-10Z
|
Avnet Silica | Programmable Timer Single 28-Pin PLCC (Alt: CS82C54-10Z) RoHS: Compliant Min Qty: 444 Package Multiple: 444 Lead time: 26 Weeks, 0 Days | Silica - 444 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CS82C54-10Z
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CS82C54-10Z
Renesas Electronics Corporation
CMOS Programmable Interval Timer, PLCC, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | PLCC | |
Pin Count | 28 | |
Manufacturer Package Code | N28.45 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
This table gives cross-reference parts and alternative options found for CS82C54-10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CS82C54-10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS82C54-10Z96 | CMOS Programmable Interval Timer, PLCC, /Reel | Renesas Electronics Corporation | CS82C54-10Z vs CS82C54-10Z96 |
IS82C54-10Z96 | CMOS Programmable Interval Timer, PLCC, /Reel | Renesas Electronics Corporation | CS82C54-10Z vs IS82C54-10Z96 |