Memory
M59DR008E120N6
Description: 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48

Overview of M59DR008E120N6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for M59DR008E120N6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M59DR008E120N6 by STMicroelectronics

M59DR008E120N6
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSOP
Package Description
12 X 20 MM, PLASTIC, TSOP-48
Pin Count
48
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Boot Block
BOTTOM
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
8,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Page Size
4 words
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Sector Size
4K,32K
Standby Current-Max
0.000005 A
Supply Current-Max
0.04 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. M59DR008E120N6
    STMicroelectronics
    512KX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48
    VS

Alternate Parts for M59DR008E120N6

This table gives cross-reference parts and alternative options found for M59DR008E120N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M59DR008E120N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800CT-120FI 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD M59DR008E120N6 vs AM29SL800CT-120FI
AM29SL800DB120FF 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E120N6 vs AM29SL800DB120FF
M59DR008F120N1 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions M59DR008E120N6 vs M59DR008F120N1
AM29SL800CB-120EF 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion M59DR008E120N6 vs AM29SL800CB-120EF
AM29SL800DT120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 AMD M59DR008E120N6 vs AM29SL800DT120FC
MBM29SL800BD-12TR Flash, 512KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 FUJITSU Limited M59DR008E120N6 vs MBM29SL800BD-12TR
M59DR008E120N1T 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M59DR008E120N6 vs M59DR008E120N1T
AM29SL800CB-120FF 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E120N6 vs AM29SL800CB-120FF
AM29SL800DT-120EC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion M59DR008E120N6 vs AM29SL800DT-120EC
AM29SL800CT-120FD 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E120N6 vs AM29SL800CT-120FD
Part Number Description Manufacturer Compare
M28W800BT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M59DR008E120N6 vs M28W800BT85N6
M28W800CT70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M59DR008E120N6 vs M28W800CT70N1
AM29SL800BT-170FF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion M59DR008E120N6 vs AM29SL800BT-170FF
M29W800DB45N1E 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics M59DR008E120N6 vs M29W800DB45N1E
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD M59DR008E120N6 vs AM29F800BB-55EE
M29W800DB70N6F Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions M59DR008E120N6 vs M29W800DB70N6F
M29F800AT70N1T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M59DR008E120N6 vs M29F800AT70N1T
M29F800DT90N6T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics M59DR008E120N6 vs M29F800DT90N6T
AM29LV800BB70FI 512KX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion M59DR008E120N6 vs AM29LV800BB70FI
AM29DL800B-100RFI Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD M59DR008E120N6 vs AM29DL800B-100RFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M59DR008E120N6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M59DR008E120N6 by STMicroelectronics

  • Please alert me when M59DR008E120N6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M59DR008E120N6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M59DR008E120N6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M59DR008E120N6 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M59DR008E120N6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M59DR008E120N6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: