Memory
MBM29SL800BD-12TR
Description: Flash, 512KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48

Overview of MBM29SL800BD-12TR by FUJITSU Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
AD712TRZ-EP Analog Devices HIGH SPEED DUAL BIFET AMP
AD712TRZ-EP-R7 Analog Devices HIGH SPEED DUAL BIFET AMP
LTC2630AHSC6-HM12#TRMPBF Analog Devices 1x 12-/10-/8-B R2R DACs w/ Int

CAD Models for MBM29SL800BD-12TR by FUJITSU Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBM29SL800BD-12TR by FUJITSU Limited

MBM29SL800BD-12TR
FUJITSU Limited
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUJITSU LTD
Part Package Code
TSOP1
Package Description
PLASTIC, REVERSE, TSOP1-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. MBM29SL800BD-12TR
    FUJITSU Limited
    Flash, 512KX16, 120ns, PDSO48, PLASTIC, REVERSE, TSOP1-48
    VS

Alternate Parts for MBM29SL800BD-12TR

This table gives cross-reference parts and alternative options found for MBM29SL800BD-12TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBM29SL800BD-12TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800CT-120EI 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29SL800BD-12TR vs AM29SL800CT-120EI
AM29SL800CT-120FC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29SL800BD-12TR vs AM29SL800CT-120FC
MBM29SL800BD-12PFTN Flash, 512KX16, 120ns, PDSO48, PLASTIC, TSOP1-48 FUJITSU Limited MBM29SL800BD-12TR vs MBM29SL800BD-12PFTN
M59DR008F120N6 Flash, 512KX16, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 Numonyx Memory Solutions MBM29SL800BD-12TR vs M59DR008F120N6
AM29SL800CB-120EC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, MO-142DD, TSOP-48 Spansion MBM29SL800BD-12TR vs AM29SL800CB-120EC
AM29SL800DB120ED Flash, 512KX16, 120ns, PDSO48, LEAD FREE, MO-142BDD, TSOP-48 Spansion MBM29SL800BD-12TR vs AM29SL800DB120ED
AM29SL800DB120EI Flash, 512KX16, 120ns, PDSO48, MO-142B, TSOP-48 AMD MBM29SL800BD-12TR vs AM29SL800DB120EI
AM29SL800CB-120FF 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29SL800BD-12TR vs AM29SL800CB-120FF
AM29SL800DB120FI Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 AMD MBM29SL800BD-12TR vs AM29SL800DB120FI
AM29SL800DB120FC Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142B, TSOP-48 AMD MBM29SL800BD-12TR vs AM29SL800DB120FC
Part Number Description Manufacturer Compare
AM29SL800DT100FF 512KX16 FLASH 1.8V PROM, 100ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion MBM29SL800BD-12TR vs AM29SL800DT100FF
AM29F800BB-120FI Flash, 512KX16, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD MBM29SL800BD-12TR vs AM29F800BB-120FI
AM29SL800CT-120FC 512KX16 FLASH 1.8V PROM, 120ns, PDSO48, REVERSE, MO-142DD, TSOP-48 AMD MBM29SL800BD-12TR vs AM29SL800CT-120FC
MR27V802FTN OTP ROM, 512KX16, 70ns, CMOS, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 OKI Electric Industry Co Ltd MBM29SL800BD-12TR vs MR27V802FTN
M29W800AB120N6 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29SL800BD-12TR vs M29W800AB120N6
M29W800AB120N6T 512KX16 FLASH 2.7V PROM, 120ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics MBM29SL800BD-12TR vs M29W800AB120N6T
SST39VF800A-70-4I-EKE Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 Silicon Storage Technology MBM29SL800BD-12TR vs SST39VF800A-70-4I-EKE
AM29LV800BT70ECB Flash, 512KX16, 70ns, PDSO48, MO-142DD, TSOP-48 AMD MBM29SL800BD-12TR vs AM29LV800BT70ECB
M29F800DB70N1F 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics MBM29SL800BD-12TR vs M29F800DB70N1F
TE28F800C3TA110 Flash, 512KX16, 110ns, PDSO48, 12 X 20 MM, TSOP-48 Intel Corporation MBM29SL800BD-12TR vs TE28F800C3TA110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBM29SL800BD-12TR by FUJITSU Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBM29SL800BD-12TR by FUJITSU Limited

Select Manufacturer
Which Manufacturer of MBM29SL800BD-12TR would you like to use for your alert(s)?
  • Please alert me when MBM29SL800BD-12TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBM29SL800BD-12TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBM29SL800BD-12TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBM29SL800BD-12TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBM29SL800BD-12TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBM29SL800BD-12TR by FUJITSU Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: