Memory
AM29DL800B-100RFI
Description: Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48

Overview of AM29DL800B-100RFI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29DL800B-100RFI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29DL800B-100RFI by AMD

AM29DL800B-100RFI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
TSOP
Package Description
REVERSE, TSOP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
100 ns
Additional Feature
CONFIGURABLE AS 512K X 16
Alternate Memory Width
8
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e0
Length
18.4 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
2,4,2,14
Number of Terminals
48
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1-R
Package Equivalence Code
TSSOP48,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Reverse Pinout
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.045 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
12 mm
Want to compare parts?
  1. AM29DL800B-100RFI
    AMD
    Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48
    VS

Alternate Parts for AM29DL800B-100RFI

This table gives cross-reference parts and alternative options found for AM29DL800B-100RFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29DL800B-100RFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TMS28F800AET70BDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800B-100RFI vs TMS28F800AET70BDCDQ
AM29DL800T-100REI Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29DL800B-100RFI vs AM29DL800T-100REI
TMS28F800AEB70BDCDL 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800B-100RFI vs TMS28F800AEB70BDCDL
AM29DL800B-100REI Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29DL800B-100RFI vs AM29DL800B-100REI
TMS28F800AVT100CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800B-100RFI vs TMS28F800AVT100CDCDQ
AM29DL800T-100FC Flash, 1MX8, 100ns, PDSO48, REVERSE, TSOP-48 AMD AM29DL800B-100RFI vs AM29DL800T-100FC
AM29DL800T-100REC Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29DL800B-100RFI vs AM29DL800T-100REC
TMS28F800AET70CDCDQ 1MX8 FLASH 3V PROM, 100ns, PDSO48, TSOP-48 Texas Instruments AM29DL800B-100RFI vs TMS28F800AET70CDCDQ
M29R800D-100N6TR 1MX8 FLASH 3V PROM, 100ns, PDSO48, 12 X 20 MM, TSOP-48 STMicroelectronics AM29DL800B-100RFI vs M29R800D-100N6TR
AM29DL800B-100REC Flash, 1MX8, 100ns, PDSO48, TSOP-48 AMD AM29DL800B-100RFI vs AM29DL800B-100REC
Part Number Description Manufacturer Compare
M28W800BT85N6 512KX16 FLASH 3V PROM, 85ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL800B-100RFI vs M28W800BT85N6
M28W800CT70N1 512KX16 FLASH 3V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL800B-100RFI vs M28W800CT70N1
AM29SL800BT-170FF 1MX8 FLASH 1.8V PROM, 170ns, PDSO48, REVERSE, TSOP-48 Spansion AM29DL800B-100RFI vs AM29SL800BT-170FF
M29W800DB45N1E 512KX16 FLASH 3V PROM, 45ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 STMicroelectronics AM29DL800B-100RFI vs M29W800DB45N1E
AM29F800BB-55EE Flash, 512KX16, 55ns, PDSO48, MO-142DD, TSOP-48 AMD AM29DL800B-100RFI vs AM29F800BB-55EE
M29W800DB70N6F Flash, 512KX16, 70ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 Numonyx Memory Solutions AM29DL800B-100RFI vs M29W800DB70N6F
M29F800AT70N1T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL800B-100RFI vs M29F800AT70N1T
M29F800DT90N6T 512KX16 FLASH 5V PROM, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 STMicroelectronics AM29DL800B-100RFI vs M29F800DT90N6T
AM29LV800BB70FI 512KX16 FLASH 3V PROM, 70ns, PDSO48, REVERSE, MO-142DD, TSOP-48 Spansion AM29DL800B-100RFI vs AM29LV800BB70FI
AM29LV800BT80EC 512KX16 FLASH 3V PROM, 80ns, PDSO48, MO-142DD, TSOP-48 Spansion AM29DL800B-100RFI vs AM29LV800BT80EC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29DL800B-100RFI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29DL800B-100RFI by AMD

  • Please alert me when AM29DL800B-100RFI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AM29DL800B-100RFI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29DL800B-100RFI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AM29DL800B-100RFI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29DL800B-100RFI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29DL800B-100RFI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: