Part Details for M58LW032D90N1E by STMicroelectronics
Overview of M58LW032D90N1E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for M58LW032D90N1E
M58LW032D90N1E CAD Models
M58LW032D90N1E Part Data Attributes
|
M58LW032D90N1E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW032D90N1E
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58LW032D90N1E
This table gives cross-reference parts and alternative options found for M58LW032D90N1E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032D90N1E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TFA013 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | M58LW032D90N1E vs S29GL032N90TFA013 |
S29GL032N90TAI13 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Spansion | M58LW032D90N1E vs S29GL032N90TAI13 |
S29GL032N90TFI23 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M58LW032D90N1E vs S29GL032N90TFI23 |
MX29LV320MLTC-90 | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | Macronix International Co Ltd | M58LW032D90N1E vs MX29LV320MLTC-90 |
M58LW032C90N1T | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D90N1E vs M58LW032C90N1T |
M58LW032A90N6 | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D90N1E vs M58LW032A90N6 |
M58LW032C90N1F | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D90N1E vs M58LW032C90N1F |
S29GL032N90TAI13 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | M58LW032D90N1E vs S29GL032N90TAI13 |
MX29LV320MHTI-90G | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | Macronix International Co Ltd | M58LW032D90N1E vs MX29LV320MHTI-90G |
S29GL032N90TFIR23 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Spansion | M58LW032D90N1E vs S29GL032N90TFIR23 |