Part Details for M58LW032C90N1F by STMicroelectronics
Overview of M58LW032C90N1F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M58LW032C90N1F
M58LW032C90N1F CAD Models
M58LW032C90N1F Part Data Attributes
|
M58LW032C90N1F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW032C90N1F
STMicroelectronics
2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, PLASTIC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 64K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58LW032C90N1F
This table gives cross-reference parts and alternative options found for M58LW032C90N1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032C90N1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S29GL032N90TAIV10 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N1F vs S29GL032N90TAIV10 |
S29GL032N90TAI13 | Cypress Semiconductor | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N1F vs S29GL032N90TAI13 |
S29GL032N90TAIR13 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N1F vs S29GL032N90TAIR13 |
M58LW032C90N6T | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | M58LW032C90N1F vs M58LW032C90N6T |
AM29LV320MH90REI | AMD | Check for Price | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | M58LW032C90N1F vs AM29LV320MH90REI |
MX29LA321MHTC-90 | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, MO-142, TSOP1-56 | M58LW032C90N1F vs MX29LA321MHTC-90 |
M58LW032D90N6F | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-56 | M58LW032C90N1F vs M58LW032D90N6F |
S29GL032N90TFI23 | Spansion | Check for Price | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | M58LW032C90N1F vs S29GL032N90TFI23 |
MX29LV320MHTC-90G | Macronix International Co Ltd | Check for Price | Flash, 2MX16, 90ns, PDSO56, 14 X 20 MM, ROHS COMPLIANT, MO-142, TSOP1-56 | M58LW032C90N1F vs MX29LV320MHTC-90G |
M58LW032A90N6 | STMicroelectronics | Check for Price | 2MX16 FLASH 3V PROM, 90ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | M58LW032C90N1F vs M58LW032A90N6 |