Part Details for S29GL032N90TFA020 by Infineon Technologies AG
Overview of S29GL032N90TFA020 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S29GL032N90TFA020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S29GL032N90TFA020-ND
|
DigiKey | IC FLASH 32MBIT PARALLEL 56TSOP Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now |
Part Details for S29GL032N90TFA020
S29GL032N90TFA020 CAD Models
S29GL032N90TFA020 Part Data Attributes
|
S29GL032N90TFA020
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
S29GL032N90TFA020
Infineon Technologies AG
Flash, 2MX16, 90ns, PDSO56,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Access Time-Max | 90 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
JESD-30 Code | R-PDSO-G56 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for S29GL032N90TFA020
This table gives cross-reference parts and alternative options found for S29GL032N90TFA020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S29GL032N90TFA020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S29GL032N90TFA022 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL032N90TFA020 vs S29GL032N90TFA022 |
S29GL032N90TFI023 | Flash, 2MX16, 90ns, PDSO56, | Infineon Technologies AG | S29GL032N90TFA020 vs S29GL032N90TFI023 |
S29GL032N90TFI020 | Flash, 2MX16, 90ns, PDSO56, | Infineon Technologies AG | S29GL032N90TFA020 vs S29GL032N90TFI020 |
S29GL032N90TFA020 | Flash, 2MX16, 90ns, PDSO56, TSOP-56 | Cypress Semiconductor | S29GL032N90TFA020 vs S29GL032N90TFA020 |
S29GL032N90TFA023 | Flash, 2MX16, 90ns, PDSO56, | Infineon Technologies AG | S29GL032N90TFA020 vs S29GL032N90TFA023 |
S29GL032N90TFI020 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL032N90TFA020 vs S29GL032N90TFI020 |
S29GL032N90TFI022 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL032N90TFA020 vs S29GL032N90TFI022 |
S29GL032N90TAI020 | Flash, 2MX16, 90ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL032N90TFA020 vs S29GL032N90TAI020 |
S29GL032N90TFI023 | Flash, 2MX16, 90ns, PDSO56, LEAD FREE, MO-142EC, TSOP-56 | Cypress Semiconductor | S29GL032N90TFA020 vs S29GL032N90TFI023 |